1088106

DigiKey Part Number
277-1088106-ND
Manufacturer
Manufacturer Product Number
1088106
Description
TEMPERATURE CTRL MOD 4 ANALG 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Control Module
For Use With/Related Products
Axioline Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
RTD
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,90000 €183,90 €
10173,67900 €1 736,79 €
Manufacturers Standard Package