
AC15WNA | ||
---|---|---|
Digi-Key Part Number | 993-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | AC15WNA | |
Description | CORD 18AWG 1-15P - 320-C7 6' | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phihong USA | |
Series | ||
Package | Box | |
Product Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Assembly/Origin | manufacturing location chg 30/APR/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,88000 € | 3,88 € |
10 | 3,69300 € | 36,93 € |
25 | 3,60160 € | 90,04 € |
100 | 3,23590 € | 323,59 € |
250 | 3,08964 € | 772,41 € |
500 | 2,97996 € | 1 489,98 € |
1 000 | 2,89084 € | 2 890,84 € |
Attribute | Description |
---|---|
Other Names | AC15WNAR 993-1035 AC15WNA-R |
Standard Package | 1 |