PCE-VE 330N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-VE 330N

Digi-Key Part Number
3208-PCE-VE330N-ND
Manufacturer
Manufacturer Product Number
PCE-VE 330N
Description
INSPECTION CAMERA PCE-VE 330N
Detailed Description
Video Inspection System CMOS 3.5" TFT LCD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCE Instruments
Series
-
Package
Box
Product Status
Active
Camera Type
CMOS
Magnification Range
-
Field of View
0.59" ~ 3.94" (15mm ~ 100mm)
Working Distance
-
Illumination
LED (4)
Display Style
3.5" TFT LCD
Includes
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in EUR
Box
QtyUnit PriceExt Price
11 049,52000 €1 049,52 €
Additional Resources
AttributeDescription
Other Names3208-PCE-VE330N
Standard Package1