
PCE-DHM 10 | ||
---|---|---|
Digi-Key Part Number | 3208-PCE-DHM10-ND | |
Manufacturer | ||
Manufacturer Product Number | PCE-DHM 10 | |
Description | INSPECTION CAMERA PCE-DHM 10 | |
Detailed Description | Video Inspection System CMOS, 5MP 500x 3" Color TFT LCD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCE Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Camera Type | CMOS, 5MP | |
Magnification Range | 500x | |
Illumination | LED (8) | |
Display Style | 3" Color TFT LCD | |
Includes | Cable, Manual, Software, Stand |
Resource Type | Link |
---|---|
Datasheets | PCE-DHM 10 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 277,81000 € | 277,81 € |
Attribute | Description |
---|---|
Other Names | 3208-PCE-DHM10 |
Standard Package | 1 |