NK6FIWY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6FIWY

Digi-Key Part Number
298-10169-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK6FIWY
Supplier
Description
FACEPLATE SNGL GANG 6PORT WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
6 Port Faceplate White, Off Single Gang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
6
Port Direction
Straight
Color
White, Off
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
NetKey® Series
Length
4.500" (114.30mm)
Width
2.748" (69.80mm)
Depth
0.453" (11.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,25000 €2,25 €
102,18900 €21,89 €
252,12840 €53,21 €
502,06760 €103,38 €
1002,00670 €200,67 €
5001,94592 €972,96 €
1 0001,88510 €1 885,10 €
Additional Resources
AttributeDescription
Other Names298-10169
Standard Package1