NK2106MFEI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK2106MFEI

Digi-Key Part Number
298-14983-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK2106MFEI
Supplier
Description
MODULE FRAME
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
2 Port Module Frame (106 Duplex) Electric Ivory Single Gang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
2
Port Direction
Straight
Color
Electric Ivory
Features
-
For Use With/Related Products
NetKey® Series
Length
4.098" (104.10mm)
Width
1.500" (38.10mm)
Depth
0.524" (13.30mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,05000 €2,05 €
101,99900 €19,99 €
251,94320 €48,58 €
501,88780 €94,39 €
1001,83220 €183,22 €
Additional Resources
AttributeDescription
Other Names
298-14983
NK2106MFEI-ND
Standard Package1