LDPH5EI8-A

DigiKey Part Number
LDPH5EI8-A-ND
Manufacturer
Manufacturer Product Number
LDPH5EI8-A
Description
WIRE DUCT SOLID 2PC ADH SCREW 8'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Ivory Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
0.550" (13.97mm)
Length
8.00' (2.44m)
Width
1.020" (25.91mm)
Mounting Type
Adhesive, Screw
Features
Separate Snap In Hinged Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
Ivory
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8510
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,12000 €25,12 €
1024,41700 €244,17 €
16022,32356 €3 571,77 €
1 12021,62592 €24 221,03 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
07498334395
-3255-LDPH5EI8-A
Standard Package160