JN418-212-C | |
---|---|
DigiKey Part Number | 298-14571-ND |
Manufacturer | |
Manufacturer Product Number | JN418-212-C |
Description | CONN SPLICE 12-18 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-18 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,87000 € | 8,70 € |
25 | 0,84560 € | 21,14 € |
50 | 0,82740 € | 41,37 € |
100 | 0,80960 € | 80,96 € |
300 | 0,78217 € | 234,65 € |
500 | 0,76972 € | 384,86 € |
1 000 | 0,75310 € | 753,10 € |