
JN218-216-M | ||
---|---|---|
Digi-Key Part Number | 298-14567-ND | |
Manufacturer | ||
Manufacturer Product Number | JN218-216-M | |
Description | CONN SPLICE 14-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Design/Specification | Mult Devs UL/CSA Indicator Stamp 20/Mar/2023 |
Product Drawings | JN218-216 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,30100 € | 3,01 € |
25 | 0,29440 € | 7,36 € |
50 | 0,28760 € | 14,38 € |
100 | 0,28090 € | 28,09 € |
500 | 0,27418 € | 137,09 € |
1 000 | 0,26081 € | 260,81 € |
Attribute | Description |
---|---|
Other Names | 298-14567 JN218-216-M-ND |
Standard Package | 1 000 |