SF4B-H56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-H56(V2)

Digi-Key Part Number
1110-2036-ND
Manufacturer
Manufacturer Product Number
SF4B-H56(V2)
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Product Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1110mm
Number of Beams
56
Beam Pitch
20mm
Operating Range
0.3m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in EUR
Box
QtyUnit PriceExt Price
12 642,26000 €2 642,26 €
102 402,05900 €24 020,59 €
Additional Resources
AttributeDescription
Other Names
1110-2036
SF4BH56V2
SF4B-H56<V2>
Standard Package1