
MFECA0050EAM | ||
---|---|---|
Digi-Key Part Number | 1110-3000-ND | |
Manufacturer | ||
Manufacturer Product Number | MFECA0050EAM | |
Description | 5M 50W 750W INCREMENTAL ENCODER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly 5 Meters | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A4 Series | |
Usage | Motor with Encoder | |
Specifications | 5 Meters | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E Series MINAS Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 123,26000 € | 123,26 € |
10 | 112,05700 € | 1 120,57 € |
Attribute | Description |
---|---|
Other Names | 1110-3000 MFECA0050EAM-ND |
Standard Package | 1 |