PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-A091201F

Digi-Key Part Number
P19031-ND
Manufacturer
Manufacturer Product Number
EYG-A091201F
Description
THERM PAD 115MMX90MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0004" (0.010mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1000W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8545.90.4000
148 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
116,36000 €16,36 €
1015,44700 €154,47 €
2514,53840 €363,46 €
5013,62960 €681,48 €
10012,72100 €1 272,10 €