EVQ-P2 FIG 33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-P2 FIG 33
SMD Circuit 1
4.7 x 2.5 with J-Bent Leads

EVQ-P2402W

Digi-Key Part Number
P11081STR-ND - Tape & Reel (TR)
P11081SCT-ND - Cut Tape (CT)
P11081SDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-P2402W
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.70mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,59000 €0,59 €
100,57200 €5,72 €
250,55040 €13,76 €
1000,47780 €47,78 €
2500,43596 €108,99 €
5000,40514 €202,57 €
1 0000,36331 €363,31 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,34129 €1 365,16 €
8 0000,31707 €2 536,56 €
12 0000,29505 €3 540,60 €
Additional Resources
AttributeDescription
Other Names
P11081STR-NDR
P11081SCT-NDR
Q1624572
P11081SDKR
P11081SCT
P11081STR
EVQP2402W
Standard Package4 000