ERT-J1VV104GM | |
---|---|
DigiKey Part Number | P19124TR-ND - Tape & Reel (TR) P19124CT-ND - Cut Tape (CT) P19124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104GM |
Description | THERM NTC 100KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | €0.23000 | €0.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,20000 € | 2,00 € |
25 | 0,17560 € | 4,39 € |
50 | 0,16480 € | 8,24 € |
100 | 0,14040 € | 14,04 € |
500 | 0,11616 € | 58,08 € |
1 000 | 0,09724 € | 97,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,09185 € | 367,40 € |
8 000 | 0,08104 € | 648,32 € |
12 000 | 0,07834 € | 940,08 € |
20 000 | 0,07699 € | 1 539,80 € |
28 000 | 0,07564 € | 2 117,92 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |