ERT-J0EG202GM | |
---|---|
DigiKey Part Number | P123691TR-ND - Tape & Reel (TR) P123691CT-ND - Cut Tape (CT) P123691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG202GM |
Description | THERM NTC 0402(FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3419K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | €0.09000 | €0.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
5 | 0,05600 € | 0,28 € |
10 | 0,05200 € | 0,52 € |
25 | 0,04680 € | 1,17 € |
50 | 0,04360 € | 2,18 € |
100 | 0,04050 € | 4,05 € |
500 | 0,03412 € | 17,06 € |
1 000 | 0,03170 € | 31,70 € |
5 000 | 0,02673 € | 133,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02484 € | 248,40 € |
20 000 | 0,02308 € | 461,60 € |
30 000 | 0,02212 € | 663,60 € |
50 000 | 0,02095 € | 1 047,50 € |
70 000 | 0,02022 € | 1 415,40 € |
100 000 | 0,01947 € | 1 947,00 € |
250 000 | 0,01768 € | 4 420,00 € |
500 000 | 0,01643 € | 8 215,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |