
ERJ-2BWFR050X | ||
---|---|---|
Digi-Key Part Number | P17367TR-ND - Tape & Reel (TR) P17367CT-ND - Cut Tape (CT) P17367DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-2BWFR050X | |
Description | RES 0.05 OHM 1% 1/4W 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Product Training Modules | |
Video File | Wearable Components Solutions |
Environmental Information | RoHS ERJ Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models | ERJ-2BWFR050X by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,30100 € | 3,01 € |
25 | 0,22880 € | 5,72 € |
50 | 0,17020 € | 8,51 € |
100 | 0,12650 € | 12,65 € |
250 | 0,10688 € | 26,72 € |
500 | 0,09162 € | 45,81 € |
1 000 | 0,06981 € | 69,81 € |
5 000 | 0,05890 € | 294,50 € |
Qty | Unit Price | Ext Price |
---|---|---|
10 000 | 0,05759 € | 575,90 € |
30 000 | 0,05563 € | 1 668,90 € |
50 000 | 0,05454 € | 2 727,00 € |
100 000 | 0,05401 € | 5 401,00 € |
Attribute | Description |
---|---|
Other Names | P17367DKR ERJ2BWFR050X P17367TR P17367CT |
Standard Package | 10 000 |