ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF24R0C

Digi-Key Part Number
10-ERJ-1GEF24R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GEF24R0CCT-ND - Cut Tape (CT)
10-ERJ-1GEF24R0CDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-1GEF24R0C
Supplier
Description
RES SMD 24 OHM 1% 1/20W 0201
Detailed Description
24 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
24 Ohms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
1000,00890 €0,89 €
1 0000,00553 €5,53 €
2 5000,00456 €11,40 €
5 0000,00394 €19,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15 0000,00378 €56,70 €
Additional Resources
AttributeDescription
Other Names
10-ERJ-1GEF24R0CTR
P24.0ABCT-NDR
P24ABDKR-ND
P24.0ABCT
P24ABCT-ND
ERJ1GEF24R0C
10-ERJ-1GEF24R0CDKR
P24.0ABTR
P24.0ABTR-NDR
2266-ERJ-1GEF24R0C
P24ABDKR
P24.0ABDKR
P24ABDKR-NDR
P24ABCT
P24.0ABDKR-NDR
P24.0ABTR-ND
P24ABTR-NDR
P24ABTR
P24.0ABCT-ND
ERJ-1GEF240C
10-ERJ-1GEF24R0CCT
P24ABTR-ND
P24.0ABDKR-ND
P24ABCT-NDR
ERJ1GEF240C
Standard Package15 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-1GNF24R0CPanasonic Electronic Components633P122868CT-ND0,09000 €Direct