FK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FK SERIES
FK Series Side_F
FK Series Bottom_F

EEE-FK1E151AP

Digi-Key Part Number
PCE4415TR-ND - Tape & Reel (TR)
PCE4415CT-ND - Cut Tape (CT)
PCE4415DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK1E151AP
Supplier
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,91000 €0,91 €
100,66600 €6,66 €
500,53300 €26,65 €
1000,45690 €45,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,36168 €180,84 €
Additional Resources
AttributeDescription
Other Names
EEEFK1E151AP
PCE4415CT
PCE4415TR
Q5998610A
PCE4415DKR
Standard Package500