ECS-F1CE225K | ||
---|---|---|
Digi-Key Part Number | P2034-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-F1CE225K | |
Description | CAP TANT 2.2UF 20% 16V RADIAL | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.138" Dia (3.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EF Series, Type F |
HTML Datasheet | EF Series, Type F |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.21.0040 |
Attribute | Description |
---|---|
Other Names | ECS-F16E2R2 ECSF1CE225K P2034 |
Standard Package | 200 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TAP225K016SCS | KYOCERA AVX | 2 330 | 478-1868-ND | 0,61000 € | Direct |
T350A225K016AS | KEMET | 0 | 399-1399-ND | 0,97606 € | Direct |