ECH-U(X)48 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECH-U(X)48 SERIES
ECH-UC Series 1913
ECHU-(E2)

ECH-U1H104JX9

Digi-Key Part Number
PCF1561TR-ND - Tape & Reel (TR)
PCF1561CT-ND - Cut Tape (CT)
PCF1561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H104JX9
Description
CAP FILM 0.1UF 5% 50VDC 1913
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
0.1 µF
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1913 (4833 Metric)
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.091" (2.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,18000 €1,18 €
100,92600 €9,26 €
500,80260 €40,13 €
1000,69450 €69,45 €
5000,52472 €262,36 €
1 0000,46299 €462,99 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,43212 €1 296,36 €
6 0000,41669 €2 500,14 €
9 0000,40125 €3 611,25 €
15 0000,39354 €5 903,10 €
Additional Resources
AttributeDescription
Other Names
PCF1561CT
PCF1561TR
PCF1561DKR
ECHU1H104JX9
Q4533897
Standard Package3 000