TK1-L-4.5V | |
---|---|
DigiKey Part Number | 255-2254-ND |
Manufacturer | |
Manufacturer Product Number | TK1-L-4.5V |
Description | RELAY GEN PURPOSE SPDT 2A 4.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440VA | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |