L023 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BL2X3

Digi-Key Part Number
P646-L023-ND
Manufacturer
Manufacturer Product Number
LR6XWA/BL2X3
Description
BATTERY PACK ALKALINE 9V AA
Detailed Description
AA 9 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
AA
Number of Cells
6
Voltage - Rated
9 V
Capacity
-
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.71" L x 0.57" W x 3.98" H (43.5mm x 14.5mm x 101.0mm)
Weight
136.08 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,27000 €5,27 €
104,37000 €43,70 €
503,81340 €190,67 €
1003,59920 €359,92 €
2503,34216 €835,54 €
5003,14932 €1 574,66 €
1 0002,97794 €2 977,94 €
2 5002,74227 €6 855,68 €
5 0002,65148 €13 257,40 €
Additional Resources
AttributeDescription
Other NamesP646-L023
Standard Package1
Assembly Component
Part No.DescriptionQuantity
LR6XWA/BBATTERY ALKALINE 1.5V AA6