LR14XWA/BL2X5

DigiKey Part Number
P644-L025-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BL2X5
Description
BATTERY PACK ALKALINE 15V C
Customer Reference
Detailed Description
C 15 V Alkaline Manganese Dioxide Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
-
Structure
Front to Back, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
5.16" L x 1.03" W x 3.94" H (131.0mm x 26.2mm x 100.0mm)
Weight
680.4 g
Note
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,12000 €19,12 €
1015,82900 €158,29 €
5013,86980 €693,49 €
10013,08620 €1 308,62 €
25012,14592 €3 036,48 €
50011,44068 €5 720,34 €
Manufacturers Standard Package