cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V107C031A-850

Digi-Key Part Number
475-V107C031A-850TR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
V107C031A-850
Supplier
Description
LASER POWER ARRAY
Detailed Description
Laser Diode 850nm 4W 2.2V - 1411 (3528 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
850nm
Voltage - Input
2.2V
Current Rating (Amps)
-
Power (Watts)
4W
Package / Case
1411 (3528 Metric)
Additional Resources
AttributeDescription
Other Names
Q65113A2904
475-V107C031A-850TR
Standard Package2 500