cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPVDC 940_P_L01-X

Digi-Key Part Number
475-PLPVDC940_P_L01-XTR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
PLPVDC 940_P_L01-X
Supplier
Description
LASER MODULE IR BIDOS SPI VCSEL
Detailed Description
Laser Diode 940nm 3W - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
940nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
3W
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names
475-PLPVDC940_P_L01-XTR
Q65113A0127
Standard Package3 000