- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
BPW 34 FS-Z | ||
---|---|---|
Digi-Key Part Number | 475-3518-2-ND - Tape & Reel (TR) 475-3518-1-ND - Cut Tape (CT) 475-3518-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BPW 34 FS-Z | |
Description | SENSOR PHOTODIODE 950NM 2SMD GW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Photodiode 950nm 20ns 120° 2-SMD, Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto Semiconductors Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BPW 34 FS |
PCN Design/Specification | Mult Dev Epoxy Chg 3/Feb/2022 |
EDA / CAD Models | BPW 34 FS-Z by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,69700 € | 6,97 € |
100 | 0,45630 € | 45,63 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 500 | 0,36023 € | 540,35 € |
3 000 | 0,33984 € | 1 019,52 € |
Attribute | Description |
---|---|
Other Names | BPW34FS-Z 475-3518 Q65110A2700 475-3518-6 475-3518-1 475-3518-2 BPW 34 FS 475-3518-ND BPW 34 FS-Z-ND BPW34FSZ |
Standard Package | 1 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address