

LS L29K-G1H2-1-Z | ||
---|---|---|
Digi-Key Part Number | 475-LSL29K-G1H2-1-ZTR-ND - Tape & Reel (TR) 475-LSL29K-G1H2-1-ZCT-ND - Cut Tape (CT) 475-LSL29K-G1H2-1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS L29K-G1H2-1-Z | |
Description | LED RED DIFFUSED 0603 SMD | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LS L29K |
PCN Design/Specification | |
PCN Assembly/Origin | Inspection Process Chg 15/Dec/2016 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,26000 € | 2,60 € |
100 | 0,17330 € | 17,33 € |
500 | 0,11986 € | 59,93 € |
1 000 | 0,09988 € | 99,88 € |
2 000 | 0,08989 € | 179,78 € |
Qty | Unit Price | Ext Price |
---|---|---|
5 000 | 0,08490 € | 424,50 € |
10 000 | 0,07741 € | 774,10 € |
25 000 | 0,07241 € | 1 810,25 € |
50 000 | 0,06642 € | 3 321,00 € |
125 000 | 0,06367 € | 7 958,75 € |
Attribute | Description |
---|---|
Other Names | LSL29K-G1H2-1-Z LSL29KG1H21 475-3124-6 LSL29K-G1H2-1 475-3124-2 4991-LSL29K-G1H2-1-ZCT 4991-LSL29K-G1H2-1-ZDKR 475-LSL29K-G1H2-1-ZTR 475-LSL29K-G1H2-1-ZDKR 475-3124-2-ND 4991-LSL29K-G1H2-1-ZTR-ND Q65110A1758 475-3124-1-ND 4991-LSL29K-G1H2-1-ZTR 475-3124-6-ND 4991-LSL29K-G1H2-1-ZCT-ND LS L29K-G1H2-1-Z-ND 475-LSL29K-G1H2-1-ZCT 475-3124-1 LS L29K-G1H2-1 LSL29KG1H21Z 4991-LSL29K-G1H2-1-ZDKR-ND |
Standard Package | 5 000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LTST-C193KRKT-2A | LITEON | 294 415 | 160-1909-1-ND | 0,25000 € | Similar |