AFY240320A1-2.4INTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320A1-2.4INTH

Digi-Key Part Number
3444-AFY240320A1-2.4INTH-ND
Manufacturer
Manufacturer Product Number
AFY240320A1-2.4INTH
Description
2.4'' HIGH BRIGHT IPS TFT
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2.4" (60.96mm) 240 x 320
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orient Display - duplicate use 3444
Series
-
Package
Box
Product Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, RGB, SPI
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
Red/Green/Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
18 In Stock

Can ship immediately
All prices are in EUR
Box
QtyUnit PriceExt Price
119,94000 €19,94 €
1015,03800 €150,38 €
10012,63250 €1 263,25 €
50011,60124 €5 800,62 €
1 00010,95672 €10 956,72 €
Unit Price without VAT:19,94000 €
Unit Price with VAT:23,92800 €