SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVJ3910SB3T1G

Digi-Key Part Number
NSVJ3910SB3T1GOSTR-ND - Tape & Reel (TR)
NSVJ3910SB3T1GOSCT-ND - Cut Tape (CT)
NSVJ3910SB3T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NSVJ3910SB3T1G
Supplier
Description
IC JFET N-CH 25V 50MA 3CPH
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 5V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,55000 €0,55 €
100,48300 €4,83 €
1000,37090 €37,09 €
5000,29324 €146,62 €
1 0000,23459 €234,59 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,23326 €699,78 €
Additional Resources
AttributeDescription
Other Names
NSVJ3910SB3T1GOSTR
NSVJ3910SB3T1G-ND
NSVJ3910SB3T1GOSDKR
NSVJ3910SB3T1GOSCT
Standard Package3 000