16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC153ADTR2G

Digi-Key Part Number
MC74HC153ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC153ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC153ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC153ADTR2G
Supplier
Description
IC MULTIPLEXER 2 X 4:1 16TSSOP
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,47000 €0,47 €
100,40400 €4,04 €
250,37680 €9,42 €
1000,30150 €30,15 €
2500,28000 €70,00 €
5000,23692 €118,46 €
1 0000,18307 €183,07 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,17779 €444,48 €
Additional Resources
AttributeDescription
Other Names
MC74HC153ADTR2GOSDKR
MC74HC153ADTR2GOSCT
MC74HC153ADTR2G-ND
MC74HC153ADTR2GOSTR
2156-MC74HC153ADTR2G-OS
ONSONSMC74HC153ADTR2G
Standard Package2 500