M74VHC1GT50DTT1G

DigiKey Part Number
M74VHC1GT50DTT1GOSTR-ND - Tape & Reel (TR)
M74VHC1GT50DTT1GOSCT-ND - Cut Tape (CT)
M74VHC1GT50DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT50DTT1G
Description
IC BUFFER NON-INVERT 5.5V 5TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1GT50DTT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
CMOS
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,07894 €473,64 €
15 0000,07197 €1 079,55 €
30 0000,06733 €2 019,90 €
75 0000,06037 €4 527,75 €
150 0000,05804 €8 706,00 €