28-QFN_485AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5043-1-TW30

Digi-Key Part Number
AX5043-1-TW30OSTR-ND - Tape & Reel (TR)
AX5043-1-TW30OSCT-ND - Cut Tape (CT)
AX5043-1-TW30OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
AX5043-1-TW30
Supplier
Description
IC RF TXRX ISM<1GHZ 28VFQFN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
IC RF TxRx Only General ISM < 1GHz - 27MHz ~ 1.05GHz 28-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK
Frequency
27MHz ~ 1.05GHz
Data Rate (Max)
125kbps
Power - Output
16dBm (Max)
Sensitivity
-137dBm
Memory Size
-
Serial Interfaces
SPI, UART
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
6.5mA ~ 11mA
Current - Transmitting
7.5mA ~ 48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,64000 €2,64 €
102,38700 €23,87 €
252,13120 €53,28 €
1001,91810 €191,81 €
2501,70504 €426,26 €
5001,49192 €745,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0001,49191 €4 475,73 €