
TL-N10ME1 | |
|---|---|
DigiKey Part Number | Z5742-ND |
Manufacturer | |
Manufacturer Product Number | TL-N10ME1 |
Description | SENSOR PROX INDUCT 10MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-N10ME1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 € | 85,72 € |
| 5 | 79,62000 € | 398,10 € |
| 10 | 77,34500 € | 773,45 € |
| 25 | 74,62240 € | 1 865,56 € |
| 50 | 72,75940 € | 3 637,97 € |
| 100 | 71,04860 € | 7 104,86 € |
| Unit Price without VAT: | 85,72000 € |
|---|---|
| Unit Price with VAT: | 102,86400 € |


