



G3R-IDZR1SN DC12-24 | ||
---|---|---|
Digi-Key Part Number | Z1191-ND | |
Manufacturer | ||
Manufacturer Product Number | G3R-IDZR1SN DC12-24 | |
Description | DC INPUT MODULE 12-24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | DC Input Module Output Module 100mA 4 ~ 32VDC Output 12 ~ 24VDC Supply | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DC Input Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 12 ~ 24VDC | |
Current - Input | 8 mA | |
Voltage - Output | 4 ~ 32VDC | |
Current - Output | 100mA | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.10ms | |
Features | Status LED(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G3R-I/O Series Datasheet |
Other Related Documents | SSR Design Considerations |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 € | 31,45 € |
10 | 29,87100 € | 298,71 € |
25 | 28,29920 € | 707,48 € |
50 | 26,72680 € | 1 336,34 € |
100 | 25,15460 € | 2 515,46 € |
250 | 23,58240 € | 5 895,60 € |
Attribute | Description |
---|---|
Other Names | G3R-IDZR1SNDC1224-ND G3RIDZR1SNDC1224 Z1191 G3R-IDZR1SN-DC12-24 G3R-IDZR1SNDC1224 |
Standard Package | 20 |