G3R-IDZR1SN-1-DC12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3R-IDZR1SN-1 DC12-24

Digi-Key Part Number
Z7539-ND
Manufacturer
Manufacturer Product Number
G3R-IDZR1SN-1 DC12-24
Description
DC INPUT MODULE 12-24V
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
DC Input Module Output Module 100mA 4 ~ 32VDC Output 12 ~ 24VDC Supply
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Product Status
Active
Type
DC Input Module
Color
Black
Style
QC
Voltage - Input
12 ~ 24VDC
Current - Input
8 mA
Voltage - Output
4 ~ 32VDC
Current - Output
100mA
Turn On Time
15ms
Turn Off Time
15ms
Features
Status LED(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Box
QtyUnit PriceExt Price
131,11000 €31,11 €
1029,55400 €295,54 €
2527,99880 €699,97 €
5026,44340 €1 322,17 €
10024,88780 €2 488,78 €
25023,33224 €5 833,06 €
50021,77678 €10 888,39 €
1 00020,99905 €20 999,05 €
Additional Resources
AttributeDescription
Other Names
Z7539
G3RIDZR1SN1DC1224
G3R-IDZR1SN-1 DC12-24-ND
Standard Package1