cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5GC-RX2A6M-015

Digi-Key Part Number
E5GC-RX2A6M-015-ND
Manufacturer
Manufacturer Product Number
E5GC-RX2A6M-015
Description
CONTROL TEMP/PROCESS 100-240V
Detailed Description
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.413" (10.50mm), 0.197" (5.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.176 lb (79.83 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.10.0090
Available To Order
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1303,27000 €303,27 €
Manufacturers Standard Package