OD24GJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD24GJE
OD, OF, OA Series

OD24GJE

Digi-Key Part Number
OD24GJE-ND
Manufacturer
Manufacturer Product Number
OD24GJE
Description
RES 2.4 OHM 5% 1/4W AXIAL
Detailed Description
2.4 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Strip
Product Status
Obsolete
Resistance
2.4 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0060
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OD22GKEOhmite2 488273-OD22GKE-ND0,78000 €Similar