cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-300001006J

Digi-Key Part Number
MOX300J-100M-ND
Manufacturer
Manufacturer Product Number
MOX-300001006J
Description
RES 100M OHM 5% 1/2W AXIAL
Detailed Description
100 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Obsolete
Resistance
100 MOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
High Voltage, Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
MOX300J-100M
MOX300J-100MEG
MOX300J-100MEG-ND
Standard Package50