
LVK25R010CER | |
|---|---|
DigiKey Part Number | 273-LVK25R010CERTR-ND - Tape & Reel (TR) 273-LVK25R010CERCT-ND - Cut Tape (CT) 273-LVK25R010CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R010CER |
Description | 2W 0.010 OHMS 0.25% LVK (1224) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 2W Chip Resistor Wide 2412 (6231 Metric), 1224 Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R010CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2412 (6231 Metric), 1224 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,76080 € | 44,02 € |
| 50 | 1,59260 € | 79,63 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,29272 € | 323,18 € |
| 500 | 1,19468 € | 597,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11137 € | 1 111,37 € |
| 2 000 | 1,04063 € | 2 081,26 € |
| 3 000 | 1,00430 € | 3 012,90 € |
| 5 000 | 0,96321 € | 4 816,05 € |
| 7 000 | 0,93873 € | 6 571,11 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,62400 € |

