
LVK24R010CER | |
|---|---|
DigiKey Part Number | 273-LVK24R010CERTR-ND - Tape & Reel (TR) 273-LVK24R010CERCT-ND - Cut Tape (CT) 273-LVK24R010CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R010CER |
Description | 1W 0.010 OHMS 0.25% LVK (2412) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R010CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,30360 € | 32,59 € |
| 50 | 1,17600 € | 58,80 € |
| 100 | 1,06700 € | 106,70 € |
| 250 | 0,94768 € | 236,92 € |
| 500 | 0,87306 € | 436,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80965 € | 809,65 € |
| 2 000 | 0,75579 € | 1 511,58 € |
| 3 000 | 0,72813 € | 2 184,39 € |
| 5 000 | 0,69684 € | 3 484,20 € |
| 7 000 | 0,67821 € | 4 747,47 € |
| 10 000 | 0,66000 € | 6 600,00 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

