
LVK12R020CER | |
|---|---|
DigiKey Part Number | 273-LVK12R020CERTR-ND - Tape & Reel (TR) 273-LVK12R020CERCT-ND - Cut Tape (CT) 273-LVK12R020CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020CER |
Description | 0.5W 0.020 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,60800 € | 15,20 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,43096 € | 107,74 € |
| 500 | 0,39386 € | 196,93 € |
| 1 000 | 0,36233 € | 362,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30622 € | 1 531,10 € |
| 10 000 | 0,28788 € | 2 878,80 € |
| 15 000 | 0,27847 € | 4 177,05 € |
| 25 000 | 0,26876 € | 6 719,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

