8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1791T/N1,118

Digi-Key Part Number
568-11897-2-ND - Tape & Reel (TR)
568-11897-1-ND - Cut Tape (CT)
568-11897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1791T/N1,118
Description
IC CTRLR GREENCHIP SYNC 8-SOIC
Manufacturer Standard Lead Time
78 Weeks
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.5V ~ 38V
Current - Supply
950 µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,36000 €1,36 €
101,22100 €12,21 €
251,15800 €28,95 €
1000,95130 €95,13 €
2500,88932 €222,33 €
5000,78784 €393,92 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,78785 €1 969,63 €

Additional Resources
AttributeDescription
Other Names
954-TEA1791T/N1118
TEA1791T/N1,118-ND
2156-TEA1791T/N1,118
568-11897-1
568-11897-2
NXPNXPTEA1791T/N1,118
935287392118
568-11897-6
TEA1791TN1118
Standard Package2 500
Substitutes (92)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC1706CS8-19#TRPBFAnalog Devices Inc.0LTC1706CS8-19#TRPBF-ND3,22062 €Direct
MP6922DS-LF-ZMonolithic Power Systems Inc.01589-1719-1-ND2,26472 €Similar
LTC4151CS-2#TRPBFAnalog Devices Inc.0LTC4151CS-2#TRPBF-ND4,08827 €Similar
LTC2955CDDB-1#TRMPBFAnalog Devices Inc.0505-LTC2955CDDB-1#TRMPBFCT-ND5,84000 €Similar
LT3710EFEAnalog Devices Inc.2LT3710EFE-ND13,75000 €Similar