16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC
IL717 Circuit

IL 717-3

Digi-Key Part Number
390-IL717-3-ND
Manufacturer
NVE Corp/Isolation Products
Manufacturer Product Number
IL 717-3
Supplier
Description
DGTL ISO 2500VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NVE Corp/Isolation Products
Series
Package
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
110Mbps
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991A
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
111,81000 €11,81 €
1010,85400 €108,54 €
2510,40400 €260,10 €
1009,16680 €916,68 €
2508,71684 €2 179,21 €
5008,15444 €4 077,22 €
1 0007,95814 €7 958,14 €
Additional Resources
AttributeDescription
Other Names
IL717-3-CRL-ND
390-1014-5-ND
Q6372198
IL7173
390-1014-5
390-IL717-3
IL717-3
390-1014-ND
IL717-3-CRL
390-IL717-3-CRL
390-1014
Standard Package50