M483SGCAE2A

DigiKey Part Number
816-M483SGCAE2A-ND
Manufacturer
Manufacturer Product Number
M483SGCAE2A
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit Single-Core 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit Single-Core
Speed
192MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (7x7)
Package / Case
64-LQFP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,73900 €37,39 €
253,47160 €86,79 €
1003,12830 €312,83 €
2502,94612 €736,53 €
5002,83096 €1 415,48 €
1 0002,73366 €2 733,66 €
2 5002,62919 €6 572,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,40000 €