20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU8755V-TE1

Digi-Key Part Number
2129-NJU8755V-TE1TR-ND - Tape & Reel (TR)
2129-NJU8755V-TE1CT-ND - Cut Tape (CT)
2129-NJU8755V-TE1DKR-ND - Digi-Reel®
Manufacturer
Nisshinbo Micro Devices Inc.
Manufacturer Product Number
NJU8755V-TE1
Supplier
Description
IC AMP CLASS D STER 1.2W 20SSOP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.2W x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.25V
Features
Mute, PWM, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0001,77036 €3 540,72 €
Additional Resources
AttributeDescription
Other Names
2129-NJU8755V-TE1TR
NJU#8755V-TE1TR
NJU8755V-TE1DKR-ND
NJU#8755V-TE1
NJU8755V-TE1TR
2129-NJU8755V-TE1DKR
NJU#8755V-TE1DKR
NJU8755V-TE1#DKR-ND
NJU875
NJU8755V-TE1CT
NJU#8755V-TE1CT
NJU#8755V-TE1CT-ND
NJU8755V-TE1TR-ND
NJU8755V-TE1#CT-ND
NJU8755V-TE1#DKR
NJU8755VTE1
2129-NJU8755V-TE1CT
NJU#8755V-TE1DKR-ND
NJU#8755V-TE1TR-ND
NJU8755V-TE1#TR-ND
NJU8755V-TE1CT-ND
NJU8755V-TE1#CT
NJU8755V-TE1#DK
NJU8755V-TE1DKR
NJU8755V-TE1#TR
Standard Package2 000