8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7094R-TE1#

Digi-Key Part Number
2129-NJU7094R-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Nisshinbo Micro Devices Inc.
Manufacturer Product Number
NJU7094R-TE1#
Supplier
Description
IC CMOS 2 CIRCUIT 8VSP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
-
Voltage - Supply Span (Min)
1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-VSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0001,44622 €2 892,44 €
Additional Resources
AttributeDescription
Other Names
NJU#7094R-TE1-ND
NJU#7094R-TE1
NJU7094R-TE1#-ND
2129-NJU7094R-TE1#TR
Standard Package2 000