8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2122D#

Digi-Key Part Number
2129-NJM2122D#-ND
Manufacturer
Nisshinbo Micro Devices Inc.
Manufacturer Product Number
NJM2122D#
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
2.4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3.6 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
2 0000,76145 €1 522,90 €
Additional Resources
AttributeDescription
Other Names
2129-NJM2122D#
NJM#2122D
NJM2122D#-ND
NJM#2122D-ND
Standard Package50