CFPA-1FB4-A2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPA-1FB4-A2T
CFPA Series

CFPA-1FB4-A2T

Digi-Key Part Number
563-1246-2-ND - Tape & Reel (TR)
563-1246-1-ND - Cut Tape (CT)
563-1246-6-ND - Digi-Reel®
Manufacturer
Nidec Copal Electronics
Manufacturer Product Number
CFPA-1FB4-A2T
Supplier
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nidec Copal Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,87000 €2,87 €
102,57200 €25,72 €
252,44080 €61,02 €
502,32120 €116,06 €
1002,21360 €221,36 €
2502,11784 €529,46 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,93838 €969,19 €
1 0001,84265 €1 842,65 €