



UPJ1C391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1C391MPD1TACT-ND - Cut Tape (CT) UPJ1C391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C391MPD1TA |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23170 € | 23,17 € |
| 500 | 0,18390 € | 91,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16879 € | 168,79 € |
| 2 000 | 0,15624 € | 312,48 € |
| 3 000 | 0,14989 € | 449,67 € |
| 5 000 | 0,14282 € | 714,10 € |
| 7 000 | 0,13867 € | 970,69 € |
| 10 000 | 0,13466 € | 1 346,60 € |
| 25 000 | 0,12594 € | 3 148,50 € |
| 50 000 | 0,12064 € | 6 032,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

