783664-01

DigiKey Part Number
2770-783664-01-ND
Manufacturer
Manufacturer Product Number
783664-01
Description
DAQ DEVICE DIGITAL INPUT
Customer Reference
Detailed Description
Temperature DAQ Device
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Temperature
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
-200°C ~ 850°C
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
400 - Multiplexed
In-Stock: 2
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
12 169,40000 €2 169,40 €
Manufacturers Standard Package
Unit Price without VAT:2 169,40000 €
Unit Price with VAT:2 603,28000 €